DMTH4014LPD-13 in Std. Mfr. Pkg by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH4014LPD-13

MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH4014LPD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 2.41W
Qg Gate Charge: 10.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.6A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 8.7ns
Rise Time: 5.7ns
Fall Time: 1.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.3V
Input Capacitance: 733pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$817.50
USD
Quantity
Unit Price
2,500
$0.327
5,000
$0.323
7,500
$0.321
10,000
$0.319
12,500+
$0.314
Product Variant Information section