Manufacturer Part #
FCPF190N60E
SuperFET2, 190mohm, Slow ver, TO220F, SG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220F Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCPF190N60E - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.19Ω |
| Rated Power Dissipation: | 39W |
| Qg Gate Charge: | 63nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 20.6A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 101ns |
| Rise Time: | 14ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Input Capacitance: | 2385pF |
| Package Style: | TO-220F |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220F
Mounting Method:
Through Hole