Manufacturer Part #
FDC6561AN
Dual N-Channel 30 V 0.095 Ohm Logic Level PowerTrench Mosfet SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi FDC6561AN - Product Specification
onsemi FDC6561AN - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.095Ω |
| Rated Power Dissipation: | 0.7|W |
| Qg Gate Charge: | 3.2nC |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC6561AN is a 30 V 0.095 Ω Dual N-Channel Logic Level PowerTrench Mosfet available in SSOT-6 package .
These N-Channel Logic Level MOSFETs are advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for all applications where small size is desireable but especially low cost DC/DC conversion in battery powered systems.
Features:
- 2.5 A, 30 V. RDS(ON) = 0.095 Ω @ VGS = 10 V, RDS(ON) = 0.145 Ω @ VGS = 4.5 V.
- Very fast switching.
- Low gate charge (2.1nC typical).
- SuperSOT™-6 package: small footprint (72% smaller than standard SO-8); low profile (1mm thick).
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Card & Broadband Access
- Military & Civil Aerospace
- Routers & LAN Switches
- Medical Electronics/Devices
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount