Manufacturer Part #
FDMS7620S
Dual N-Channel 30 V 20 mOhm Surface Mount PowerTrench Mosfet - Power56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMS7620S - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 20mΩ/11.2mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 11nC/6nC |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.975
6,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount