text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86200DC

Single N-Channel 150 V 3.2 W 42 nC Silicon Surface Mount Mosfet - POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDMS86200DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.3A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 23ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1mm
Length: 4.9mm
Input Capacitance: 2110pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,050.00
USD
Quantity
Unit Price
3,000+
$2.35