Manufacturer Part #
IAUT260N10S5N019ATMA1
IAUT260Nxx Series 100 V 1.9 mOhm 260 A OptiMOS™-5 Power-Transistor-PG-HSOF-8-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Infineon IAUT260N10S5N019ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IAUT260N10S5N019ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.9mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 128nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 260A |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 49ns |
| Rise Time: | 11ns |
| Fall Time: | 38ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 9100pF |
| Series: | IAUT260 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount