text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB042N10N3GATMA1

Single N-Channel 100 V 4.2 mOhm 88 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Infineon IPB042N10N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 88nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 137A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 48ns
Rise Time: 59ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.7V
Technology: OptiMOS
Input Capacitance: 6320pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$695.00
USD
Quantity
Unit Price
1,000
$0.695
2,000
$0.685
3,000
$0.68
5,000
$0.675
10,000+
$0.66
Product Variant Information section