text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3205ZSTRLPBF

Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF3205ZSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 76nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRF3205ZSTRLPBF is a Single N-Channel Hexfet Power Mosfet, available in surface mount D2PAK package.

Features:

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$704.00
USD
Quantity
Unit Price
800
$0.88
1,600
$0.865
2,400
$0.86
4,000
$0.85
8,000+
$0.835
Product Variant Information section