text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9610PBF-BE3

-200V, -1.8A, 3ohm, Power MOSFET, P-Channel, TO-220

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9610PBF-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 20W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.8A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 10ns
Rise Time: 15ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 170pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$620.00
USD
Quantity
Unit Price
50
$0.62
2,000
$0.61
4,000
$0.605
5,000
$0.60
15,000+
$0.585
Product Variant Information section