Manufacturer Part #
IRFB4332PBF
Single N-Channel 250 V 33 mOhm 99 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFB4332PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/27/2025 Details and Download
Labeling Change
09/19/2024 Details and Download
Molding Compound Change
09/09/2024 Details and Download
Location Change
05/01/2024 Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRFB4332PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 250V |
| Drain-Source On Resistance-Max: | 33mΩ |
| Rated Power Dissipation: | 390|W |
| Qg Gate Charge: | 99nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.51
200
$1.49
750
$1.47
1,500
$1.46
3,750+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount