text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFF220

to 39 hexfet HIREL 200V, 3.5A, 0.80 ohm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFF220 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 850mΩ
Rated Power Dissipation: 20|W
Qg Gate Charge: 14.3nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,800.00
USD
Quantity
Unit Price
2
$18.78
5
$18.61
20
$18.36
30
$18.29
75+
$18.00
Product Variant Information section