Manufacturer Part #
IRFH8318TRPBF
Single N-Channel 30 V 3.1 mOhm 41 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFH8318TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRFH8318TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.6mΩ |
| Rated Power Dissipation: | 3.6W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 27A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 18ns |
| Rise Time: | 33ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.35V |
| Technology: | Si |
| Height - Max: | 1.17mm |
| Length: | 5.15mm |
| Input Capacitance: | 3180pF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.32
8,000
$0.315
20,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel