text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI9640GPBF

Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFI9640GPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 44nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
1
$1.72
40
$1.69
150
$1.67
500
$1.65
2,000+
$1.60
Product Variant Information section