text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFML8244TRPBF

Single N-Channel 25 V 41 mOhm 5.4 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Infineon IRFML8244TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 5.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.8A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 9ns
Rise Time: 2.1ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.35V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 430pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
459,000
USA:
459,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$170.10
USD
Quantity
Unit Price
3,000
$0.0567
9,000
$0.0554
15,000
$0.0548
60,000
$0.0531
90,000+
$0.052
Product Variant Information section