text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPF30PBF

Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFPF30PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 3.7Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 78nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,295.00
USD
Quantity
Unit Price
25
$2.67
100
$2.63
375
$2.59
1,000
$2.56
2,500+
$2.52
Product Variant Information section