Manufacturer Part #
ISC230N10NM6ATMA1
Single N-Channel 100 V 23 mOhm 9.3 nC OptiMOS Power Mosfet - PG-TDSON-8 FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ISC230N10NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/13/2025
Details and Download
Location Change
12/31/2024
Details and Download
Part Status:
Active
Active
Infineon ISC230N10NM6ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 23mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 7.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.7A |
| Turn-on Delay Time: | 4.5ns |
| Turn-off Delay Time: | 6.5ns |
| Rise Time: | 1ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 530pF |
| Series: | OptiMOS 6 |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount