text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA70N075T2

Single N-Channel 75 V 12 mOhm 150 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA70N075T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 46nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$730.00
USD
Quantity
Unit Price
50
$1.49
200
$1.46
750
$1.44
1,500
$1.43
3,750+
$1.41
Product Variant Information section