text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N7218U

100V, N-CHANNEL REF MIL-PRF-19500/596

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTXV2N7218U - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 59nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 64ns
Rise Time: 105ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1600pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$9,120.00
USD
Quantity
Unit Price
1+
$182.40
Product Variant Information section