text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS6H824NT1G

N-Channel 60 V 20 A 3.7 W 4.5 mOhm Surface Mount Mosfet - DFN-5(5x6)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi NTMFS6H824NT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 52ns
Fall Time: 42ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2470pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,237.50
USD
Quantity
Unit Price
1,500
$0.825
3,000
$0.815
4,500
$0.81
6,000
$0.805
7,500+
$0.79
Product Variant Information section