Manufacturer Part #
NVMFD5C466NLT1G
Dual N-Channel 40 V 52 A 7.4 mOhm Surface Mount Power MOSFET - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
onsemi NVMFD5C466NLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVMFD5C466NLT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 5.4mΩ |
| Rated Power Dissipation: | 3.2 W to 50W |
| Qg Gate Charge: | 16nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17.6 A/ 70A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 26ns |
| Rise Time: | 30ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.5V |
| Input Capacitance: | 1020pF |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,500
$0.96
3,000
$0.945
4,500
$0.94
6,000
$0.935
7,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount