text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008CBKS,115

N/P-Channel 30 V 350mA/200mA TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Nexperia NX3008CBKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω/4.1Ω
Rated Power Dissipation: 445|mW
Qg Gate Charge: 0.52nC/0.55nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 350mA/200mA
Turn-on Delay Time: 15ns/19ns
Turn-off Delay Time: 69ns/65ns
Rise Time: 11ns/30ns
Fall Time: 19ns/38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 34pF/31pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235
Product Variant Information section