text.skipToContent text.skipToNavigation

Manufacturer Part #

RRF015P03TL

RRF015P03 Series -30 V -1.5 A 160 mOhm Surface Mount Power MOSFET - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
ROHM RRF015P03TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 3.2nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
9,000
$0.104
15,000
$0.103
30,000
$0.101
60,000+
$0.0986
Product Variant Information section