Manufacturer Part #
RS1E200GNTB
N-Channel 30 V 4.6 mOhm 25 W Surface Mount Power Mosfet - HSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RS1E200GNTB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RS1E200GNTB - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.6mΩ |
| Rated Power Dissipation: | 25W |
| Qg Gate Charge: | 16.8nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 57A |
| Turn-on Delay Time: | 13.2ns |
| Turn-off Delay Time: | 34.7ns |
| Rise Time: | 7.2ns |
| Fall Time: | 8.4ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 1080pF |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount