text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1C001ZPT2L

-20V 100mA 3.8 Ohm P-ch DFN0806-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
ROHM RV1C001ZPT2L - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.8Ω
Rated Power Dissipation: 100mW
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 100mA
Turn-on Delay Time: 46ns
Turn-off Delay Time: 325ns
Rise Time: 62ns
Fall Time: 137ns
Gate Source Threshold: 1V
Input Capacitance: 15pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.20
USD
Quantity
Unit Price
8,000
$0.0444
24,000
$0.0434
32,000
$0.0431
80,000
$0.0423
120,000+
$0.0415
Product Variant Information section