text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2304DDS-T1-BE3

30V,3.6A,60MOHM,SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay SI2304DDS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 1.1W
Qg Gate Charge: 4.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.3A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 10ns
Rise Time: 12ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 235pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$284.40
USD
Quantity
Unit Price
3,000
$0.0948
9,000
$0.0924
15,000
$0.0913
30,000
$0.0899
60,000+
$0.0877
Product Variant Information section