Manufacturer Part #
SI2307-TP
TrenchFET Series 30 V 2.7 A 88 mOhm SMT Single P-Channel MOSFET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Micro Commercial Components SI2307-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SI2307-TP - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 88mΩ |
| Rated Power Dissipation: | 1.1W |
| Qg Gate Charge: | 4.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.7A |
| Turn-on Delay Time: | 40ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 40ns |
| Fall Time: | 17ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 340pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0772
9,000
$0.0753
15,000
$0.0744
45,000
$0.0726
75,000+
$0.071
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount