Manufacturer Part #
SI3400A-TP
N-Channel 30 V 5.8 A 32 mOhm Enhancement Mode Field Effect Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Micro Commercial Components SI3400A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SI3400A-TP - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 32mΩ |
| Rated Power Dissipation: | 1.3W |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 5.8A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 7ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.4V |
| Input Capacitance: | 1155pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000+
$0.0686
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount