text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR500DP-T1-RE3

N-CHANNEL 30-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR500DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.47mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 85.9A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 47ns
Rise Time: 11ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 8960pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
3,000
$0.775
6,000
$0.765
9,000+
$0.755
Product Variant Information section