text.skipToContent text.skipToNavigation

Manufacturer Part #

STB20NM50T4

N-Channel 550 V 0.25 Ohm Surface Mount Zener Protect SuperMesh MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB20NM50T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 192|W
Qg Gate Charge: 40nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,800.00
USD
Quantity
Unit Price
1,000
$2.80
2,000+
$2.76
Product Variant Information section