text.skipToContent text.skipToNavigation

Manufacturer Part #

STB6NK60Z-1

N-Channel 600 V 1.2 Ohm SuperMESH™ Power MosFet - I2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
STMicroelectronics STB6NK60Z-1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 47ns
Rise Time: 14ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 905pF
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.58
75
$0.57
300
$0.555
1,250
$0.54
5,000+
$0.515
Product Variant Information section