text.skipToContent text.skipToNavigation

Manufacturer Part #

STF45N65M5

N-Channel 650 V 35 A 0.078 Ohm MDmesh V Powe Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF45N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 82nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,000.00
USD
Quantity
Unit Price
50
$4.18
150
$4.12
200
$4.10
500
$4.05
750+
$4.00
Product Variant Information section