text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW30NC120HD

N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW30NC120HD - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STGW30NC120HD is a N-channel very fast PowerMESH Insulated Gate Bipolar Transistor with outstanding performance.

The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.

Features:

  • Low on-losses
  • Low on-voltage drop (Vcesat)
  • High current capability
  • High input impedance (voltage driven)
  • Low gate charge
  • Ideal for soft switching application

Applications:

  • Induction heating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,494.00
USD
Quantity
Unit Price
30
$2.57
120
$2.53
450
$2.49
900
$2.47
2,250+
$2.43
Product Variant Information section