text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW30NC60KD

STGW30N Series 600 V 60 A Short Circuit Rugged IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW30NC60KD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 200W
Turn-on Delay Time: 29ns
Turn-off Delay Time: 120ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STGW30NC60KD IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Low on-voltage drop (VCE(sat))
  • Low Cres / Cies ratio (no cross conduction susceptibility)
  • Short circuit withstand time 10 μs
  • IGBT co-packaged with ultra fast free-wheeling diode

Applications:

  • High frequency inverters
  • Motor drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,514.00
USD
Quantity
Unit Price
1
$4.41
20
$4.30
75
$4.24
200
$4.19
750+
$4.06
Product Variant Information section