text.skipToContent text.skipToNavigation

Manufacturer Part #

STL8N10LF3

N-Channel 100 V 35 mOhm 20.5 nC 70 W SMT STripFET™ F3 Power Mosfet - PowerFLAT™

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL8N10LF3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 70W
Qg Gate Charge: 20.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 8.7ns
Turn-off Delay Time: 50.6ns
Rise Time: 9.6ns
Fall Time: 5.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 970pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
3,000
$0.81
6,000
$0.795
9,000+
$0.785