text.skipToContent text.skipToNavigation

Manufacturer Part #

STP130N8F7

STP130N8F7 Series 80 V 80 A N-Channel STripFET™ F7 Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
STMicroelectronics STP130N8F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 205W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 140ns
Turn-off Delay Time: 190ns
Rise Time: 210ns
Fall Time: 120ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 4500pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.50
USD
Quantity
Unit Price
50
$0.93
150
$0.91
250
$0.895
1,000
$0.87
1,500+
$0.85
Product Variant Information section