text.skipToContent text.skipToNavigation

Manufacturer Part #

STP14NK50ZFP

N-Channel 500 V 380 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP14NK50ZFP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 69nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 54ns
Rise Time: 16ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 2000pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1250
Multiple Of:
50
Total
$1,112.50
USD
Quantity
Unit Price
50
$0.955
200
$0.925
750
$0.90
1,250
$0.89
2,500+
$0.86
Product Variant Information section