text.skipToContent text.skipToNavigation

Manufacturer Part #

STP360N4F6

STP360N4F6 Series 40V 1.8 m Ohm 120 A N-Channel STripFET™ F6 Power Mosfet-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1347
Product Specification Section
STMicroelectronics STP360N4F6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 340nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.61
USD
Quantity
Unit Price
1
$1.61
40
$1.59
150
$1.57
500
$1.55
2,000+
$1.50
Product Variant Information section