text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80N6F6

STP80N6F6: 60 V 5 mOhm 80 A N-Channel STripFET™ VI DeepGATE™ Power MOSFET-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1347
Product Specification Section
STMicroelectronics STP80N6F6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 120|W
Qg Gate Charge: 147nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
50
$0.56
250
$0.545
1,250
$0.525
2,500
$0.52
7,500+
$0.50
Product Variant Information section