text.skipToContent text.skipToNavigation

Manufacturer Part #

STP8N80K5

N-Channel 800 V 6 A 950 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP8N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.95Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 16.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,120.00
USD
Quantity
Unit Price
50
$1.15
200
$1.14
750
$1.12
2,000
$1.11
5,000+
$1.09
Product Variant Information section