Manufacturer Part #
STU4N52K3
N-Channel 525 V 2.6 Ohm Through Hole SuperMESH3 Power Mosfet - IPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:IPAK Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STU4N52K3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STU4N52K3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 525V |
| Drain-Source On Resistance-Max: | 2.6Ω |
| Rated Power Dissipation: | 45W |
| Qg Gate Charge: | 11nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 2.5A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 7ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.75V |
| Technology: | MDmesh |
| Input Capacitance: | 334pF |
| Package Style: | IPAK |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.57
6,000
$0.565
9,000
$0.56
12,000
$0.555
15,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
IPAK
Mounting Method:
Through Hole