text.skipToContent text.skipToNavigation

Manufacturer Part #

STW10N105K5

N-Channel 1050 V 6 A 1.3 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW10N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 130|W
Qg Gate Charge: 21.5nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,302.00
USD
Quantity
Unit Price
30
$2.24
120
$2.20
450
$2.17
1,200
$2.15
3,000+
$2.11
Product Variant Information section