Manufacturer Part #
STW36N60M6
N-Channel 600 V, 85 mΩ typ., 30 A MDmesh™ M6 Power MOSFETs in TO-247 package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW36N60M6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW36N60M6 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 99mΩ |
| Rated Power Dissipation: | 208W |
| Qg Gate Charge: | 44.3nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 30A |
| Turn-on Delay Time: | 15.2ns |
| Turn-off Delay Time: | 50.2ns |
| Rise Time: | 5.3ns |
| Fall Time: | 7.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 1960pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$3.35
1,200
$3.33
1,800
$3.31
2,400+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole