text.skipToContent text.skipToNavigation

Manufacturer Part #

STW88N65M5-4

N-Channel 710 V 0.029 Ohm MDmesh™ M5 Power MOSFET - TO-247-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1524
Product Specification Section
STMicroelectronics STW88N65M5-4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 450|W
Qg Gate Charge: 204nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 84A
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 21.1mm
Length: 15.9mm
Input Capacitance: 8825pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.10
USD
Quantity
Unit Price
1
$11.10
10
$10.93
30
$10.85
125
$10.74
300+
$10.58
Product Variant Information section