text.skipToContent text.skipToNavigation

Manufacturer Part #

TP0610T-G

Single P-Channel 60 V 25 Ohm 0.36 W Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TP0610T-G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 0.36W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 15ns
Rise Time: 15ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.4V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
15,000+
$0.50
Product Variant Information section