text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4424ASTZ

P-Channel 240 V 9 Ω Enhancement Mode Mosfet - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVP4424ASTZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 750|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section