Manufacturer Part #
IMCQ120R010M2HXTMA1
CoolSiC Series 1200 V 195 A 10 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Package Style:HDSOP-22 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Infineon IMCQ120R010M2HXTMA1 - Product Specification
Infineon IMCQ120R010M2HXTMA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 195A |
| Input Capacitance: | 6320pF |
| Power Dissipation: | 880W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$24.26
10
$21.76
40
$20.25
125
$19.02
400+
$17.75
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
HDSOP-22
Mounting Method:
Surface Mount