text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT65R107M1HXUMA1

IMT65 Series 650V 47A 138W 141mOhm Silicon Carbide MOSFET PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2340
Product Specification Section
Infineon IMT65R107M1HXUMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 19A
Input Capacitance: 496pF
Power Dissipation: 138W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,740.00
USD
Quantity
Unit Price
2,000+
$2.37