text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZC120R026M2HXKSA1

CoolSiC Series 1200 V 69 A 25 mOhm Single N-Channel SiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZC120R026M2HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 97A
Input Capacitance: 2910pF
Power Dissipation: 382W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
30
Total
$1,641.60
USD
Quantity
Unit Price
30
$6.92
90
$6.87
150
$6.84
600
$6.78
900+
$6.74
Product Variant Information section