text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZC120R026M2HXKSA1

CoolSiC Series 1200 V 69 A 25 mOhm Single N-Channel SiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon IMZC120R026M2HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 97A
Input Capacitance: 2910pF
Power Dissipation: 382W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.70
USD
Quantity
Unit Price
1
$7.70
5
$7.61
25
$7.52
100
$7.44
250+
$7.33
Product Variant Information section