text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC060SMA070B

700V 39A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC060SMA070B - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain Current: 39A
Input Capacitance: 1175pF
Power Dissipation: 143W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$274.20
USD
Quantity
Unit Price
60
$4.57
180
$4.51
300
$4.48
900
$4.42
1,500+
$4.37
Product Variant Information section